Microcontrollers and Processors
89HPES8T5AZABC
Integrated Device Technology Inc
Description: PCI Bus Controller, PBGA196, 15 X 15 MM, 1 MM PITCH, MS-034AAG-1, CABGA-196

Overview of 89HPES8T5AZABC by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 89HPES8T5AZABC by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 89HPES8T5AZABC by Integrated Device Technology Inc

89HPES8T5AZABC
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
LBGA, BGA196,14X14,40
Pin Count
196
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Bus Compatibility
PCI
Clock Frequency-Max
125 MHz
Drive Interface Standard
IEEE 1149.1
External Data Bus Width
JESD-30 Code
S-PBGA-B196
JESD-609 Code
e0
Length
15 mm
Moisture Sensitivity Level
3
Number of Terminals
196
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA196,14X14,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max
1.1 V
Supply Voltage-Min
0.9 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
15 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
Want to compare parts?
  1. 89HPES8T5AZABC
    Integrated Device Technology Inc
    PCI Bus Controller, PBGA196, 15 X 15 MM, 1 MM PITCH, MS-034AAG-1, CABGA-196
    VS

Alternate Parts for 89HPES8T5AZABC

This table gives cross-reference parts and alternative options found for 89HPES8T5AZABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89HPES8T5AZABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
89HPES8T5AZABCG PCI Bus Controller, PBGA196, 15 X 15 MM, 1 MM PITCH, GREEN, MS-034AAG-1, CABGA-196 Integrated Device Technology Inc 89HPES8T5AZABC vs 89HPES8T5AZABCG
Part Number Description Manufacturer Compare
89HPES8T5AZABCG PCI Bus Controller, PBGA196, 15 X 15 MM, 1 MM PITCH, GREEN, MS-034AAG-1, CABGA-196 Integrated Device Technology Inc 89HPES8T5AZABC vs 89HPES8T5AZABCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89HPES8T5AZABC by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89HPES8T5AZABC by Integrated Device Technology Inc

  • Please alert me when 89HPES8T5AZABC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 89HPES8T5AZABC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89HPES8T5AZABC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 89HPES8T5AZABC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89HPES8T5AZABC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89HPES8T5AZABC by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: