Part Details for 89HPES5T5ZABCG by Integrated Device Technology Inc
Overview of 89HPES5T5ZABCG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 89HPES5T5ZABCG
89HPES5T5ZABCG CAD Models
89HPES5T5ZABCG Part Data Attributes
|
89HPES5T5ZABCG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
89HPES5T5ZABCG
Integrated Device Technology Inc
PCI Bus Controller, PBGA196, 15 X 15 MM, 1 MM PITCH, GREEN, MS-034AAG-1, CABGA-196
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 1 MM PITCH, GREEN, MS-034AAG-1, CABGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | SMBUS | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 2500 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for 89HPES5T5ZABCG
This table gives cross-reference parts and alternative options found for 89HPES5T5ZABCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89HPES5T5ZABCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89HPES5T5ZABC | PCI Bus Controller, PBGA196, 15 X 15 MM, 1 MM PITCH, MS-034AAG-1, CABGA-196 | Integrated Device Technology Inc | 89HPES5T5ZABCG vs 89HPES5T5ZABC |