Part Details for 89HPES4T4ZBBCG by Integrated Device Technology Inc
Results Overview of 89HPES4T4ZBBCG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
89HPES4T4ZBBCG Information
89HPES4T4ZBBCG by Integrated Device Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for 89HPES4T4ZBBCG
89HPES4T4ZBBCG CAD Models
89HPES4T4ZBBCG Part Data Attributes
|
89HPES4T4ZBBCG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
89HPES4T4ZBBCG
Integrated Device Technology Inc
CABGA-144, Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | CABGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | BCG144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Bus Compatibility | PCI | |
Clock Frequency-Max | 125 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for 89HPES4T4ZBBCG
This table gives cross-reference parts and alternative options found for 89HPES4T4ZBBCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89HPES4T4ZBBCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
89HPES4T4ZBBCI | Integrated Device Technology Inc | Check for Price | CABGA-144, Tray | 89HPES4T4ZBBCG vs 89HPES4T4ZBBCI |
89HPES4T4ZBBCGI | Integrated Device Technology Inc | Check for Price | CABGA-144, Tray | 89HPES4T4ZBBCG vs 89HPES4T4ZBBCGI |
89HPES4T4ZBBC | Integrated Device Technology Inc | Check for Price | CABGA-144, Tray | 89HPES4T4ZBBCG vs 89HPES4T4ZBBC |
89HPES4T4ZBBCGI | Renesas Electronics Corporation | Check for Price | 4-lane, 4-port PCIe I/O Expansion Switch, CABGA160/Tray | 89HPES4T4ZBBCG vs 89HPES4T4ZBBCGI |
89HPES4T4ZBBCG8 | Integrated Device Technology Inc | Check for Price | CABGA-144, Reel | 89HPES4T4ZBBCG vs 89HPES4T4ZBBCG8 |
89HPES4T4ZBBC8 | Integrated Device Technology Inc | Check for Price | CABGA-144, Reel | 89HPES4T4ZBBCG vs 89HPES4T4ZBBC8 |
89HPES4T4ZBNQG | Integrated Device Technology Inc | Check for Price | VFQFPN-132, Tray | 89HPES4T4ZBBCG vs 89HPES4T4ZBNQG |
89HPES4T4ZBNQ | Integrated Device Technology Inc | Check for Price | PCI Bus Controller, 10 X 10 MM, 0.65 MM PITCH, QFN-132 | 89HPES4T4ZBBCG vs 89HPES4T4ZBNQ |
89HPES4T4ZBBCI8 | Integrated Device Technology Inc | Check for Price | CABGA-144, Reel | 89HPES4T4ZBBCG vs 89HPES4T4ZBBCI8 |