Microcontrollers and Processors
89HPES4T4ZABCG
Integrated Device Technology Inc
Description: PCI Bus Controller, PBGA144, 13 X 13 MM, 1 MM PITCH, GREEN, CABGA-144

Overview of 89HPES4T4ZABCG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for 89HPES4T4ZABCG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 89HPES4T4ZABCG by Integrated Device Technology Inc

89HPES4T4ZABCG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
LBGA,
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Bus Compatibility
SMBUS
Clock Frequency-Max
125 MHz
Data Transfer Rate-Max
312.5 MBps
External Data Bus Width
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e1
Length
13 mm
Moisture Sensitivity Level
3
Number of Terminals
144
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA144,12X12,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Current-Max
363 mA
Supply Voltage-Max
1.1 V
Supply Voltage-Min
0.9 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
Want to compare parts?
  1. 89HPES4T4ZABCG
    Integrated Device Technology Inc
    PCI Bus Controller, PBGA144, 13 X 13 MM, 1 MM PITCH, GREEN, CABGA-144
    VS

Alternate Parts for 89HPES4T4ZABCG

This table gives cross-reference parts and alternative options found for 89HPES4T4ZABCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89HPES4T4ZABCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
89HPES4T4ZABC PCI Bus Controller, PBGA144, 13 X 13 MM, 1 MM PITCH, CABGA-144 Integrated Device Technology Inc 89HPES4T4ZABCG vs 89HPES4T4ZABC
Part Number Description Manufacturer Compare
89HPES4T4ZABC PCI Bus Controller, PBGA144, 13 X 13 MM, 1 MM PITCH, CABGA-144 Integrated Device Technology Inc 89HPES4T4ZABCG vs 89HPES4T4ZABC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89HPES4T4ZABCG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89HPES4T4ZABCG by Integrated Device Technology Inc

  • Please alert me when 89HPES4T4ZABCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 89HPES4T4ZABCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89HPES4T4ZABCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 89HPES4T4ZABCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89HPES4T4ZABCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89HPES4T4ZABCG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: