89HPES24T3G2ZFBLG
Integrated Device Technology Inc
Description: PCI Bus Controller, PBGA676

Overview of 89HPES24T3G2ZFBLG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 89HPES24T3G2ZFBLG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 89HPES24T3G2ZFBLG by Integrated Device Technology Inc

89HPES24T3G2ZFBLG
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
BGA, BGA676,26X26,40
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Bus Compatibility
PCI; SMBUS
Clock Frequency-Max
125 MHz
External Data Bus Width
JESD-30 Code
S-PBGA-B676
Length
27 mm
Number of Terminals
676
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA676,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.22 mm
Supply Current-Max
1600 mA
Supply Voltage-Max
1.1 V
Supply Voltage-Min
0.9 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
Want to compare parts?
  1. 89HPES24T3G2ZFBLG
    Integrated Device Technology Inc
    PCI Bus Controller, PBGA676
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89HPES24T3G2ZFBLG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89HPES24T3G2ZFBLG by Integrated Device Technology Inc

  • Please alert me when 89HPES24T3G2ZFBLG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 89HPES24T3G2ZFBLG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89HPES24T3G2ZFBLG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 89HPES24T3G2ZFBLG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89HPES24T3G2ZFBLG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89HPES24T3G2ZFBLG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: