Part Details for 89HPES24T3G2ZBBR by Integrated Device Technology Inc
Overview of 89HPES24T3G2ZBBR by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HPES24T3G2ZBBR | Renesas Electronics Corporation | 24-lane, 3-port Gen2 PCIe I/O Expansion Switch | |
89HPES24T3G2ZBBR8 | Renesas Electronics Corporation | 24-lane, 3-port Gen2 PCIe I/O Expansion Switch |
Part Details for 89HPES24T3G2ZBBR
89HPES24T3G2ZBBR CAD Models
89HPES24T3G2ZBBR Part Data Attributes
|
89HPES24T3G2ZBBR
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
89HPES24T3G2ZBBR
Integrated Device Technology Inc
FCBGA-676, Tray
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCBGA | |
Package Description | FCBGA-676 | |
Pin Count | 676 | |
Manufacturer Package Code | BR676 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | HAVING 125MHZ INPUT REFERENCE CLOCK FREQUENCY. | |
Address Bus Width | ||
Bus Compatibility | SMBUS | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.22 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |