Part Details for 89HPEB383ZAEM by Integrated Device Technology Inc
Overview of 89HPEB383ZAEM by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HPEB383ZAEMG | Renesas Electronics Corporation | PCIe to PCI Bridge | |
89HPEB383ZAEM | Renesas Electronics Corporation | PCIe to PCI Bridge | |
89HPEB383ZAEM8 | Renesas Electronics Corporation | PCIe to PCI Bridge |
Part Details for 89HPEB383ZAEM
89HPEB383ZAEM CAD Models
89HPEB383ZAEM Part Data Attributes
|
89HPEB383ZAEM
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
89HPEB383ZAEM
Integrated Device Technology Inc
TQFP-128, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | TQFP-128 | |
Pin Count | 128 | |
Manufacturer Package Code | EM128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | ISA; PCI; SBUS; VGA; USB | |
Clock Frequency-Max | 100 MHz | |
Data Transfer Rate-Max | 2500 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 0.945 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |