Datasheets
89HP0602QZBNLG by: Integrated Device Technology Inc

VFQFPN-20, Tray

Part Details for 89HP0602QZBNLG by Integrated Device Technology Inc

Overview of 89HP0602QZBNLG by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
89HP0602QZBNLGI Renesas Electronics Corporation Signal Repeater
89HP0602QZBNLGI8 Renesas Electronics Corporation Signal Repeater
89HP0602QZBNLG Renesas Electronics Corporation Signal Repeater

Part Details for 89HP0602QZBNLG

89HP0602QZBNLG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

89HP0602QZBNLG Part Data Attributes

89HP0602QZBNLG Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
89HP0602QZBNLG Integrated Device Technology Inc VFQFPN-20, Tray
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code VFQFPN
Package Description 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220VGGD-1, QFN-20
Pin Count 20
Manufacturer Package Code NLG20P1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code S-XQCC-N20
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 1.26 V
Supply Voltage-Min (Vsup) 1.14 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89HP0602QZBNLG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89HP0602QZBNLG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 89HP0602QZBNLG would you like to use for your alert(s)?
  • Please alert me when 89HP0602QZBNLG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 89HP0602QZBNLG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89HP0602QZBNLG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 89HP0602QZBNLG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89HP0602QZBNLG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89HP0602QZBNLG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: