Part Details for 89H34H16G2ZCBL by Integrated Device Technology Inc
Overview of 89H34H16G2ZCBL by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89H34H16G2ZCBLGI | Renesas Electronics Corporation | 34-lane, 16-port PCIe Gen2 System Interconnect Switch | |
89H34H16G2ZCBLI | Renesas Electronics Corporation | 34-lane, 16-port PCIe Gen2 System Interconnect Switch | |
89H34H16G2ZCBL | Renesas Electronics Corporation | 34-lane, 16-port PCIe Gen2 System Interconnect Switch |
Part Details for 89H34H16G2ZCBL
89H34H16G2ZCBL CAD Models
89H34H16G2ZCBL Part Data Attributes
|
89H34H16G2ZCBL
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
89H34H16G2ZCBL
Integrated Device Technology Inc
FCBGA-1156, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCBGA | |
Package Description | FCBGA-1156 | |
Pin Count | 1156 | |
Manufacturer Package Code | BL1156 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | I2C; ISA; PCI; SMBUS; VGA | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 34000 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.42 mm | |
Supply Current-Max | 6264 mA | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |