Part Details for 89CV-10KA-3C by TE Connectivity
Results Overview of 89CV-10KA-3C by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
89CV-10KA-3C Information
89CV-10KA-3C by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ECASD61A157M010KA0 | Murata Manufacturing Co Ltd | 7343 (7343M)/150μF±20%/10Vdc/10mOhm |
Price & Stock for 89CV-10KA-3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-89CV-10KA-3C-ND
|
DigiKey | NISO,7/16-20UNF,7/8HEX,CONN Min Qty: 60 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.7500 | Buy Now |
DISTI #
89CV-10KA-3C
|
Avnet Americas | NISO,7/16-20UNF,7/8HEX,CONN - Bulk (Alt: 89CV-10KA-3C) Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
$169.7938 / $181.3365 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 30 Lead time: 23 Weeks Container: Box |
0 Box |
|
$160.7100 | Buy Now |
DISTI #
TSS89CV-10KA-3C
|
Heilind Electronics | NISO,7/16-20UNF,7/8HEX,CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$174.9200 / $491.7600 | Buy Now |
DISTI #
TSS89CV-10KA-3C
|
Interstate Connecting Components | NISO,7/16-20UNF,7/8HEX,CONN | 0 |
|
Buy Now | |
DISTI #
000000000007151206
|
Sager | TE Connectivity NISO,7/16-20UNF,7/8HEX,CONN Min Qty: 30 | 0 |
|
$220.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$174.9200 / $491.7600 | Buy Now |