Part Details for 89BSD-030BA-5 by TE Connectivity
Overview of 89BSD-030BA-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 89BSD-030BA-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS89BSD-030BA-5
|
Heilind Electronics | PRESS,ISO,1/4-19BSP FTG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS89BSD-030BA-5
|
Interstate Connecting Components | PRESS,ISO,1/4-19BSP FTG | 0 |
|
Buy Now |
Part Details for 89BSD-030BA-5
89BSD-030BA-5 CAD Models
89BSD-030BA-5 Part Data Attributes
|
89BSD-030BA-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
89BSD-030BA-5
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 3% | |
Body Breadth | 19 mm | |
Body Height | 20.8 mm | |
Housing | STAINLESS STEEL | |
Number of Bits | 24 | |
Operating Current-Max | 0.013 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Output Type | DIGITAL OUTPUT | |
Port Type | 1/4-19 BSP | |
Pressure Range-Max | 435 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 1.8 V | |
Termination Type | CABLE |