-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2245
|
Newark | Transducer, Absolute, 6Bar, I2C Digital, Operating Pressure Max:6Bar, Sensor Output Type:I2C Digital, Pressure Measurement Type:Absolute, Voltage Rating:3Vdc, Port Style:5/16"-32 Unef-3A, Supply Current:12.5Μa, Product Range:- Rohs Compliant: Yes |Te Connectivity 89BSD-006BA-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$135.4200 / $143.4800 | Buy Now |
DISTI #
06AK9814
|
Newark | 6 Psia 316L Digital Pressure Sensor |Te Connectivity 89BSD-006BA-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.1500 / $121.2400 | Buy Now |
DISTI #
223-1506-5-ND
|
DigiKey | SENSOR 87.02PSIA 5/16" 24BIT Min Qty: 1 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$146.2494 / $159.5400 | Buy Now |
DISTI #
89BSD-006BA-A
|
Avnet Americas | Pressure Sensor 0bar to 6bar Absolute - Rail/Tube (Alt: 89BSD-006BA-A) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 24 Weeks, 1 Days Container: Tube | 0 |
|
$124.2658 / $149.5402 | Buy Now |
DISTI #
71023486
|
RS | Sensor, NISO, MODEL:89BSD-006BA-A, Pressure, 89BSD-006BA-A | TE Connectivity 89BSD-006BA-A RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$174.0500 / $194.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Lead time: 25 Weeks Container: Box | 0Box |
|
$123.9000 | Buy Now |
DISTI #
TSS89BSD-006BA-A
|
Heilind Electronics | NISO,MODEL:89BSD-006BA-A | Americas - 0 in Stock |
|
$151.6464 / $153.6958 | Buy Now |
|
Onlinecomponents.com | 6 BARA 316L DIGITAL PRESSURE SENSOR | 0 |
|
$134.8500 / $379.1200 | Buy Now |
DISTI #
89BSD-006BA-A
|
TTI | Board Mount Pressure Sensors PRES XDCR DIGITAL ABS SS 6 BAR RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$127.6500 / $132.8100 | Buy Now |
DISTI #
TSS89BSD-006BA-A
|
Interstate Connecting Components | NISO,MODEL:89BSD-006BA-A | 0 |
|
$151.6464 / $153.6958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
89BSD-006BA-A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
89BSD-006BA-A
TE Connectivity
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 3% | |
Body Height | 7.5 mm | |
Body Length or Diameter | 9.04 mm | |
Housing | STAINLESS STEEL | |
Number of Bits | 24 | |
Operating Current-Max | 0.013 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Output Type | DIGITAL OUTPUT | |
Port Type | 5/16-32UNEF | |
Pressure Range-Max | 87 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 1.8 V | |
Termination Type | CABLE |