89XHR100LF
Description: Trimmer, Cermet, 0.75W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS

Overview of 89XHR100LF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 89XHR100LF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 89XHR100LF by TT Electronics Resistors

89XHR100LF
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
3/4 INCH, RECTANGULAR, 3 PINS
Reach Compliance Code
compliant
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.533 mm
Lead Length
4.669 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
8.64 mm
Package Length
19.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
4.83 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.75 W
Rated Temperature
85 °C
Resistance
100 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
7200 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. 89XHR100LF
    TT Electronics Resistors
    Trimmer, Cermet, 0.75W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS
    VS

Alternate Parts for 89XHR100LF

This table gives cross-reference parts and alternative options found for 89XHR100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89XHR100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
89XR100LF RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 100ohm, 3/4 INCH, RECTANGULAR, 3 PINS TT electronics / BI Technologies 89XHR100LF vs 89XR100LF
89XHR100LF RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 100ohm, 3/4 INCH, RECTANGULAR, 3 PINS TT electronics / BI Technologies 89XHR100LF vs 89XHR100LF
89XHR100 RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 100ohm, 3/4 INCH, RECTANGULAR, 3 PINS TT electronics / BI Technologies 89XHR100LF vs 89XHR100
89XR100 Trimmer, Cermet, 0.75W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS TT Electronics Resistors 89XHR100LF vs 89XR100
Part Number Description Manufacturer Compare
89XR100LFTB Potentiometer, Cermet, 0.75W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 7519, TT Electronics Resistors 89XHR100LF vs 89XR100LFTB
89XHR100LF RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 100ohm, 3/4 INCH, RECTANGULAR, 3 PINS TT electronics / BI Technologies 89XHR100LF vs 89XHR100LF
89XR100LF RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 100ohm, 3/4 INCH, RECTANGULAR, 3 PINS TT electronics / BI Technologies 89XHR100LF vs 89XR100LF
89XR100 Trimmer, Cermet, 0.75W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS TT Electronics Resistors 89XHR100LF vs 89XR100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89XHR100LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89XHR100LF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 89XHR100LF would you like to use for your alert(s)?
  • Please alert me when 89XHR100LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 89XHR100LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89XHR100LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 89XHR100LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89XHR100LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89XHR100LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: