89WR100
Description: RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 100ohm, 3/4 INCH, RECTANGULAR, 3 PINS

Overview of 89WR100 by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 89WR100 by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 5.08 X 6.35mm) Pin Thru-Hole Tube 0
  • 0 $0
$0 Buy Now
Quest Components Resistor Variable, Cermet Type, 100 Ohm, 200V, 10±%, 100ppm 11
  • 1 $1.6250
  • 4 $1.4950
$1.4950 / $1.6250 Buy Now

CAD Models for 89WR100 by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 89WR100 by TT electronics / BI Technologies

89WR100
TT electronics / BI Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
PCB Mount, 7519
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Trimmer Pot
JESD-609 Code
e0
Lead Diameter
0.533 mm
Lead Length
4.445 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
6.35 mm
Package Length
19.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
4.83 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.75 W
Rated Temperature
85 °C
Resistance
100 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
7200 deg
Size Code
7519
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. 89WR100
    TT electronics / BI Technologies
    RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 100ohm, 3/4 INCH, RECTANGULAR, 3 PINS
    VS

Alternate Parts for 89WR100

This table gives cross-reference parts and alternative options found for 89WR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89WR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
89WR10K RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 10000ohm, 3/4 INCH, RECTANGULAR, 3 PINS TT electronics / BI Technologies 89WR100 vs 89WR10K
89WR10KLF RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 10000ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT TT electronics / BI Technologies 89WR100 vs 89WR10KLF
89WR100 Trimmer, Cermet, 0.75W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS TT Electronics Resistors 89WR100 vs 89WR100
89WR10K Trimmer, Cermet, 0.75W, 10000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS TT Electronics Resistors 89WR100 vs 89WR10K
89WR10LF RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 10ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT TT electronics / BI Technologies 89WR100 vs 89WR10LF
89WR10 Trimmer, Cermet, 0.75W, 10ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS TT Electronics Resistors 89WR100 vs 89WR10
89WR10KLF Trimmer, Cermet, 0.75W, 10000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT TT Electronics Resistors 89WR100 vs 89WR10KLF
89WR100KLF Trimmer, Cermet, 0.75W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT TT Electronics Resistors 89WR100 vs 89WR100KLF
Part Number Description Manufacturer Compare
89WR100KLF Trimmer, Cermet, 0.75W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT TT Electronics Resistors 89WR100 vs 89WR100KLF
89WR10LF RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 10ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT TT electronics / BI Technologies 89WR100 vs 89WR10LF
89WR10K RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 10000ohm, 3/4 INCH, RECTANGULAR, 3 PINS TT electronics / BI Technologies 89WR100 vs 89WR10K
89WR10KLF RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 10000ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT TT electronics / BI Technologies 89WR100 vs 89WR10KLF
89WR100K Trimmer, Cermet, 0.75W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS TT Electronics Resistors 89WR100 vs 89WR100K
89WR10 Trimmer, Cermet, 0.75W, 10ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS TT Electronics Resistors 89WR100 vs 89WR10
89WR100 Trimmer, Cermet, 0.75W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS TT Electronics Resistors 89WR100 vs 89WR100
89WR10KLF Trimmer, Cermet, 0.75W, 10000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT TT Electronics Resistors 89WR100 vs 89WR10KLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89WR100 by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89WR100 by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of 89WR100 would you like to use for your alert(s)?
  • Please alert me when 89WR100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 89WR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89WR100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 89WR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89WR100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89WR100 by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: