There are no models available for this part yet.
Overview of 89PR50KLF by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 89PR50KLF by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15M5298
|
Newark | Trimmer Potentiometer, 50Kohm 20Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:20Turns, Power Rating:750Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 89PR50KLF RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now | |
DISTI #
987-1164-ND
|
DigiKey | TRIMMER 50KOHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1539 In Stock |
|
$0.8636 / $1.9000 | Buy Now | |
Future Electronics | 89 Series 3/4 inch Rectangular 50 kOhm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.7950 / $0.9700 | Buy Now | ||
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box RoHS: Compliant |
2600 In Stock |
|
$0.7830 / $1.0850 | Buy Now | ||
Quest Components | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75 W, 50000 ohm | 238 |
|
$1.1026 / $2.2052 | Buy Now | ||
ComSIT USA | Trimmer, Cermet, 0.75W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s) RoHS: Compliant |
|
|
RFQ | |||
DISTI #
000000000001500482
|
Sager | Trimmer Resistors - Through Hole 3/4 Rect 50K 10% 20-turn Min Qty: 1 | 0 |
|
$0.7529 / $0.8371 | Buy Now | |
Master Electronics | Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box RoHS: Compliant |
2600 In Stock |
|
$0.7830 / $1.0850 | Buy Now |
CAD Models for 89PR50KLF by TT electronics / BI Technologies
Part Data Attributes for 89PR50KLF by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
PCB Mount, 7519
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.533 mm
|
Lead Length
|
4.669 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
6.35 mm
|
Package Length
|
19.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
4.83 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
85 °C
|
Resistance
|
50000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
7200 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
200 V
|
Alternate Parts for 89PR50KLF
This table gives cross-reference parts and alternative options found for 89PR50KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89PR50KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89PR50KLFTB | Potentiometer, Cermet, 0.75W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 7519, | TT Electronics Resistors | 89PR50KLF vs 89PR50KLFTB |
89PR50KLF | Trimmer, Cermet, 0.75W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS | TT Electronics Resistors | 89PR50KLF vs 89PR50KLF |