Part Details for 89PR2KLF by TT Electronics Resistors
Overview of 89PR2KLF by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89PR2KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 882 |
|
RFQ |
Part Details for 89PR2KLF
89PR2KLF CAD Models
89PR2KLF Part Data Attributes
|
89PR2KLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
89PR2KLF
TT Electronics Resistors
Trimmer, Cermet, 0.75W, 2000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.533 mm | |
Lead Length | 4.669 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 89PR2KLF
This table gives cross-reference parts and alternative options found for 89PR2KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89PR2KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89PR2KTB | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 2000ohm | TT electronics / BI Technologies | 89PR2KLF vs 89PR2KTB |
89PR2KLF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 2000ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 89PR2KLF vs 89PR2KLF |
89PR2KLFTB | Trimmer, Cermet, 0.75W, 2000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 7519, | TT Electronics Resistors | 89PR2KLF vs 89PR2KLFTB |
89PR2KLFTB | RES,TAPPED,CERMET,2K OHMS,200WVDC,10% +/-TOL,-100,100PPM TC,7519 CASE | TT electronics / BI Technologies | 89PR2KLF vs 89PR2KLFTB |