Part Details for 89HPES4T4G2ZCALGI8 by Integrated Device Technology Inc
Overview of 89HPES4T4G2ZCALGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HPES4T4G2ZCALGI8 | Renesas Electronics Corporation | 4-lane, 4-port Gen2 PCIe I/O Expansion Switch |
Part Details for 89HPES4T4G2ZCALGI8
89HPES4T4G2ZCALGI8 CAD Models
89HPES4T4G2ZCALGI8 Part Data Attributes
|
89HPES4T4G2ZCALGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
89HPES4T4G2ZCALGI8
Integrated Device Technology Inc
FCBGA-324, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCBGA | |
Package Description | FCBGA-324 | |
Pin Count | 324 | |
Manufacturer Package Code | ALG324 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HAVING 100MHZ INPUT REFERENCE CLOCK FREQUENCY. | |
Bus Compatibility | SMBUS | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for 89HPES4T4G2ZCALGI8
This table gives cross-reference parts and alternative options found for 89HPES4T4G2ZCALGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89HPES4T4G2ZCALGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89HPES4T4G2ZCAL | FCBGA-324, Tray | Integrated Device Technology Inc | 89HPES4T4G2ZCALGI8 vs 89HPES4T4G2ZCAL |
89HPES4T4G2ZBAL | FCBGA-324, Tray | Integrated Device Technology Inc | 89HPES4T4G2ZCALGI8 vs 89HPES4T4G2ZBAL |
89HPES4T4G2ZAAR | PCI Bus Controller, PBGA324, 19 X 19 MM, 1 MM PITCH, ROHS COMPLIANT, FCBGA-324 | Integrated Device Technology Inc | 89HPES4T4G2ZCALGI8 vs 89HPES4T4G2ZAAR |
89HPES4T4G2ZCAL8 | FCBGA-324, Reel | Integrated Device Technology Inc | 89HPES4T4G2ZCALGI8 vs 89HPES4T4G2ZCAL8 |
89HPES4T4G2ZCALI | FCBGA-324, Tray | Integrated Device Technology Inc | 89HPES4T4G2ZCALGI8 vs 89HPES4T4G2ZCALI |
89HPES4T4G2ZBALG8 | FCBGA-324, Reel | Integrated Device Technology Inc | 89HPES4T4G2ZCALGI8 vs 89HPES4T4G2ZBALG8 |
89HPES4T4G2ZCALG8 | FCBGA-324, Reel | Integrated Device Technology Inc | 89HPES4T4G2ZCALGI8 vs 89HPES4T4G2ZCALG8 |
89HPES4T4G2ZAAL | PCI Bus Controller, PBGA324, 19 X 19 MM, 1 MM PITCH, FCBGA-324 | Integrated Device Technology Inc | 89HPES4T4G2ZCALGI8 vs 89HPES4T4G2ZAAL |
89HPES4T4G2ZCALG | FCBGA-324, Tray | Integrated Device Technology Inc | 89HPES4T4G2ZCALGI8 vs 89HPES4T4G2ZCALG |
89HPES4T4G2ZCALGI | FCBGA-324, Tray | Integrated Device Technology Inc | 89HPES4T4G2ZCALGI8 vs 89HPES4T4G2ZCALGI |