Part Details for 89HPES24N3A1ZCBX by Renesas Electronics Corporation
Overview of 89HPES24N3A1ZCBX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 89HPES24N3A1ZCBX
89HPES24N3A1ZCBX CAD Models
89HPES24N3A1ZCBX Part Data Attributes
|
89HPES24N3A1ZCBX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
89HPES24N3A1ZCBX
Renesas Electronics Corporation
PCI Bus Controller, CMOS, PBGA420
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | BGA-420 | |
Reach Compliance Code | compliant | |
Address Bus Width | ||
Bus Compatibility | PCI, SMBUS | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 312.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B420 | |
Length | 27 mm | |
Number of Terminals | 420 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA420,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 928 mA | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |