Part Details for 89H48H12G2ZCBL by Integrated Device Technology Inc
Overview of 89H48H12G2ZCBL by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89H48H12G2ZCBLI | Renesas Electronics Corporation | 48-lane, 12-port PCIe Gen2 System Interconnect Switch | |
89H48H12G2ZCBLG8 | Renesas Electronics Corporation | 48-lane, 12-port PCIe Gen2 System Interconnect Switch | |
89H48H12G2ZCBLGI | Renesas Electronics Corporation | 48-lane, 12-port PCIe Gen2 System Interconnect Switch |
Part Details for 89H48H12G2ZCBL
89H48H12G2ZCBL CAD Models
89H48H12G2ZCBL Part Data Attributes
|
89H48H12G2ZCBL
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
89H48H12G2ZCBL
Integrated Device Technology Inc
FCBGA-676, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCBGA | |
Package Description | FCBGA-676 | |
Pin Count | 676 | |
Manufacturer Package Code | BL676 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | I2C; ISA; VGA; SMBUS | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 48000 MBps | |
Drive Interface Standard | IEEE 1149.6AC; IEEE 1149.1 | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.22 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for 89H48H12G2ZCBL
This table gives cross-reference parts and alternative options found for 89H48H12G2ZCBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89H48H12G2ZCBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89H48H12G2ZCBLGI | FCBGA-676, Tray | Integrated Device Technology Inc | 89H48H12G2ZCBL vs 89H48H12G2ZCBLGI |
89H48H12G2ZCBLGI8 | FCBGA-676, Reel | Integrated Device Technology Inc | 89H48H12G2ZCBL vs 89H48H12G2ZCBLGI8 |
89H48H12G2ZCBL8 | FCBGA-676, Reel | Integrated Device Technology Inc | 89H48H12G2ZCBL vs 89H48H12G2ZCBL8 |
89H48H12G2ZCBLG | FCBGA-676, Tray | Integrated Device Technology Inc | 89H48H12G2ZCBL vs 89H48H12G2ZCBLG |
89H48H12G2ZCBLG8 | FCBGA-676, Reel | Integrated Device Technology Inc | 89H48H12G2ZCBL vs 89H48H12G2ZCBLG8 |
89H48H12G2ZCBLI8 | FCBGA-676, Reel | Integrated Device Technology Inc | 89H48H12G2ZCBL vs 89H48H12G2ZCBLI8 |