Part Details for 89H24NT24G2ZBHLG8 by Integrated Device Technology Inc
Overview of 89H24NT24G2ZBHLG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89H24NT24G2ZBHLG8 | Renesas Electronics Corporation | 24-lane, 24-port PCIe Gen2 System Interconnect Switch |
Part Details for 89H24NT24G2ZBHLG8
89H24NT24G2ZBHLG8 CAD Models
89H24NT24G2ZBHLG8 Part Data Attributes
|
89H24NT24G2ZBHLG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
89H24NT24G2ZBHLG8
Integrated Device Technology Inc
FCBGA-324, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCBGA | |
Package Description | FCBGA-324 | |
Pin Count | 324 | |
Manufacturer Package Code | HLG324 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Bus Compatibility | I2C; ISA; PCI; SMBUS; VGA | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 24000 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.88 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for 89H24NT24G2ZBHLG8
This table gives cross-reference parts and alternative options found for 89H24NT24G2ZBHLG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89H24NT24G2ZBHLG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89H24NT24G2ZCHLGI | FCBGA-324, Tray | Integrated Device Technology Inc | 89H24NT24G2ZBHLG8 vs 89H24NT24G2ZCHLGI |
89H24NT24G2ZBHLI8 | FCBGA-324, Reel | Integrated Device Technology Inc | 89H24NT24G2ZBHLG8 vs 89H24NT24G2ZBHLI8 |
89H24NT24G2ZCHLGI8 | FCBGA-324, Reel | Integrated Device Technology Inc | 89H24NT24G2ZBHLG8 vs 89H24NT24G2ZCHLGI8 |
89H24NT24G2ZCHLG | 24-lane, 24-port PCIe Gen2 System Interconnect Switch, FCBGA84/Tray | Renesas Electronics Corporation | 89H24NT24G2ZBHLG8 vs 89H24NT24G2ZCHLG |
89H24NT24G2ZBHLI | FCBGA-324, Tray | Integrated Device Technology Inc | 89H24NT24G2ZBHLG8 vs 89H24NT24G2ZBHLI |
89H24NT24G2ZCHLGI | 24-lane, 24-port PCIe Gen2 System Interconnect Switch, FCBGA84/Tray | Renesas Electronics Corporation | 89H24NT24G2ZBHLG8 vs 89H24NT24G2ZCHLGI |
89H24NT24G2ZCHLI8 | FCBGA-324, Reel | Integrated Device Technology Inc | 89H24NT24G2ZBHLG8 vs 89H24NT24G2ZCHLI8 |
89H24NT24G2ZCHLG | FCBGA-324, Tray | Integrated Device Technology Inc | 89H24NT24G2ZBHLG8 vs 89H24NT24G2ZCHLG |
89H24NT24G2ZCHL8 | FCBGA-324, Reel | Integrated Device Technology Inc | 89H24NT24G2ZBHLG8 vs 89H24NT24G2ZCHL8 |
89H24NT24G2ZBHLG | FCBGA-324, Tray | Integrated Device Technology Inc | 89H24NT24G2ZBHLG8 vs 89H24NT24G2ZBHLG |