There are no models available for this part yet.
Overview of 89963001 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 89963001 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC2694-ND
|
DigiKey | LIFT OFF LEAF HINGE RH 100X75 ST Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$6.1875 / $10.4800 | Buy Now | |
DISTI #
144-89963001
|
Mouser Electronics | Racks & Rack Cabinet Accessories Hinge, Surface Mount, Lift Off - 75X100mm RH | 0 |
|
$6.1800 / $8.9500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$6.6000 | Buy Now | ||
Onlinecomponents.com | Lift-Off Screw Mount Hinge - Overall Length - 100.0 mm (3.937 in) - Mounting Orientation - Right-Handed - Overall Thickness - 2.5 mm (0.098 in) - Maximum Rotation - 180 ° RoHS: Compliant | 0 |
|
$5.3000 / $9.7500 | Buy Now |