Part Details for 89948-768 by Amphenol FCi
Overview of 89948-768 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 89948-768
89948-768 CAD Models
89948-768 Part Data Attributes
|
89948-768
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89948-768
Amphenol FCi
Board Connector, 68 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89948-768
This table gives cross-reference parts and alternative options found for 89948-768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89948-768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68733-034 | Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 89948-768 vs 68733-034 |
67375-534 | Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 89948-768 vs 67375-534 |
67943-534LF | Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 89948-768 vs 67943-534LF |
71958-434R | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 89948-768 vs 71958-434R |
93111-534LF | Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 89948-768 vs 93111-534LF |
68432-034LF | Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 89948-768 vs 68432-034LF |
67684-034LF | Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 89948-768 vs 67684-034LF |
67288-034LF | Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 89948-768 vs 67288-034LF |
71991-634B | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 89948-768 vs 71991-634B |
F2-28-D | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | 89948-768 vs F2-28-D |