Part Details for 89948-740 by Amphenol FCi
Overview of 89948-740 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 89948-740
89948-740 CAD Models
89948-740 Part Data Attributes
|
89948-740
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89948-740
Amphenol FCi
Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89948-740
This table gives cross-reference parts and alternative options found for 89948-740. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89948-740, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65484-041 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89948-740 vs 65484-041 |
PSSHSM-520-D-06-G-AP-TB-P-LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 89948-740 vs PSSHSM-520-D-06-G-AP-TB-P-LF |
8614-20-2-LO-11-LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 89948-740 vs 8614-20-2-LO-11-LF |
67375-520 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 89948-740 vs 67375-520 |
67375-520 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 89948-740 vs 67375-520 |
87687-040C | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89948-740 vs 87687-040C |
1-86450-7 | CONNECTOR, 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 89948-740 vs 1-86450-7 |
39-51-7403 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 89948-740 vs 39-51-7403 |
95283-740 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89948-740 vs 95283-740 |
8614-20-2-LO-3-LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 89948-740 vs 8614-20-2-LO-3-LF |