89948-336
Amphenol FCi
Description: Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal

Overview of 89948-336 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 89948-336 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 89948-336 by Amphenol FCi

89948-336
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LATCHED, POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (15) OVER PALLADIUM NICKEL
Contact Finish Termination
GOLD FLASH (15) OVER PALLADIUM NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. 89948-336
    Amphenol FCi
    Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal
    VS

Alternate Parts for 89948-336

This table gives cross-reference parts and alternative options found for 89948-336. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89948-336, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15-47-7436 Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal Molex 89948-336 vs 15-47-7436
14-57-1365 Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal Molex 89948-336 vs 14-57-1365
89948-436 Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 89948-336 vs 89948-436
89946-436 Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 89948-336 vs 89946-436
FFSD-18-S-02.00-01-F-N Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal Samtec Inc 89948-336 vs FFSD-18-S-02.00-01-F-N
FFSD-18-S-05.00-01-N Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal Samtec Inc 89948-336 vs FFSD-18-S-05.00-01-N
71247-0812 Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal Molex 89948-336 vs 71247-0812
14-57-1368 Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal Molex 89948-336 vs 14-57-1368
14-55-2367 Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal Molex 89948-336 vs 14-55-2367
FFSD-18-S-10.00-01-N Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal Samtec Inc 89948-336 vs FFSD-18-S-10.00-01-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89948-336 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89948-336 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 89948-336 would you like to use for your alert(s)?
  • Please alert me when 89948-336 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 89948-336 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89948-336 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 89948-336 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89948-336.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89948-336 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: