There are no models available for this part yet.
Overview of 89947-718LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89947-718LF | Amphenol Communications Solutions | Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 18 positions | |
89947-724LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 24 Positions, 2.00mm (0.079in) Pitch. | |
89947-116LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 16 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 89947-718LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K1290
|
Avnet Americas | Conn IDC Connector RCP 18 POS 2mm IDT RA Cable Mount Tube - Bulk (Alt: 63K1290) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 480 Partner Stock |
|
$1.4800 | Buy Now | |
DISTI #
649-89947-718LF
|
Mouser Electronics | Headers & Wire Housings IDC Recept,18P,.76um Key, Friction Latch RoHS: Compliant | 1825 |
|
$1.0400 / $2.1900 | Buy Now | |
DISTI #
89947-718LF
|
TTI | Headers & Wire Housings IDC Recept,18P,.76um Key, Friction Latch RoHS: Compliant pbFree: Pb-Free Min Qty: 728 Package Multiple: 26 Container: Tube | Americas - 0 |
|
$1.0800 | Buy Now | |
DISTI #
89947-718LF
|
Avnet Abacus | Conn IDC Connector RCP 18 POS 2mm IDT RA Cable Mount Tube (Alt: 89947-718LF) RoHS: Compliant Min Qty: 728 Package Multiple: 728 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |