-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89947-110LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 10 Positions, 2.00mm (0.079in) Pitch. | |
89947-724LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 24 Positions, 2.00mm (0.079in) Pitch. | |
89947-116LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 16 Positions, 2.00mm (0.079in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K1253
|
Newark | Connector, Receptacle, 10 Pos, 2 Row, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Communications Solutions 89947-110LF RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9240 | Buy Now |
DISTI #
609-6014-ND
|
DigiKey | CONN RCPT 10POS IDC 28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1240 In Stock |
|
$0.8117 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.7400 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Tube RoHS: Compliant |
1100 In Stock |
|
$0.6720 / $1.1010 | Buy Now |
|
Master Electronics | Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Tube RoHS: Compliant |
1100 In Stock |
|
$0.6720 / $1.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy