Part Details for 89947-106LF by Amphenol FCi
Overview of 89947-106LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89947-106LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06367455
|
Arrow Electronics | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 6 Positions, 2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1847 | Americas - 1364 |
|
$0.3992 | Buy Now |
DISTI #
V99:2348_06367455
|
Arrow Electronics | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 6 Positions, 2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1947 | Americas - 1190 |
|
$0.2686 / $0.3685 | Buy Now |
DISTI #
BRG89947-106LF
|
Heilind Electronics | MINITEK | Americas - 0 in Stock |
|
$0.5402 / $0.5582 | Buy Now |
DISTI #
62358815
|
Verical | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 6 Positions, 2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1847 | Americas - 1364 |
|
$0.3992 | Buy Now |
DISTI #
35880909
|
Verical | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 6 Positions, 2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1947 | Americas - 1190 |
|
$0.3685 | Buy Now |
DISTI #
BRG89947-106LF
|
Interstate Connecting Components | MINITEK | 0 |
|
$0.5402 / $0.5582 | Buy Now |
Part Details for 89947-106LF
89947-106LF CAD Models
89947-106LF Part Data Attributes
|
89947-106LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89947-106LF
Amphenol FCi
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Guide Slot, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.189 inch | |
Body Depth | 0.402 inch | |
Body Length | 0.417 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 919VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA,CUL,UL | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | 0.196 N |
Alternate Parts for 89947-106LF
This table gives cross-reference parts and alternative options found for 89947-106LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89947-106LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89947-106 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Guide Slot, Black Insulator, Plug | Amphenol FCi | 89947-106LF vs 89947-106 |