Part Details for 89946-922 by Amphenol FCi
Overview of 89946-922 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8994601EA | Texas Instruments | High Speed CMOS Logic Presettable Synchronous 4-Bit BCD Decade Up/Down Counter 16-CDIP -55 to 125 |
Part Details for 89946-922
89946-922 CAD Models
89946-922 Part Data Attributes
|
89946-922
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89946-922
Amphenol FCi
Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89946-922
This table gives cross-reference parts and alternative options found for 89946-922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89946-922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
89948-122 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | 89946-922 vs 89948-122 |
14-57-4226 | Molex | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | 89946-922 vs 14-57-4226 |
93682-522L | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | 89946-922 vs 93682-522L |
14-56-5228 | Molex | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | 89946-922 vs 14-56-5228 |
89946-222 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | 89946-922 vs 89946-222 |
2540-22E-2N | Ho Chien Electronics Group Inc | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 89946-922 vs 2540-22E-2N |
90919-822 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | 89946-922 vs 90919-822 |
HCSD-11-01-N | Samtec Inc | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | 89946-922 vs HCSD-11-01-N |
90919-622 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | 89946-922 vs 90919-622 |
FFSD-11-S-03.00-01-S-N | Samtec Inc | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | 89946-922 vs FFSD-11-S-03.00-01-S-N |