Part Details for 89946-060 by Amphenol FCi
Overview of 89946-060 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 89946-060
89946-060 CAD Models
89946-060 Part Data Attributes
|
89946-060
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89946-060
Amphenol FCi
Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89946-060
This table gives cross-reference parts and alternative options found for 89946-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89946-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66433-360 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89946-060 vs 66433-360 |
95283-060 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89946-060 vs 95283-060 |
68471-360 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89946-060 vs 68471-360 |
93698-460 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89946-060 vs 93698-460 |
1-111634-1 | 60 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 89946-060 vs 1-111634-1 |
77335-260B | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89946-060 vs 77335-260B |
66433-160 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89946-060 vs 66433-160 |
95208-260K | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89946-060 vs 95208-260K |
39-53-5601 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Molex | 89946-060 vs 39-53-5601 |
93682-560L | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 89946-060 vs 93682-560L |