Part Details for 8993-0-15-01-34-27-04-0 by Mill-Max Mfg Corp
Overview of 8993-0-15-01-34-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8993-0-15-01-34-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70246127
|
RS | Receptacle With A Standard Tail Accepts .032-.046 diameter leads. | Mill-Max 8993-0-15-01-34-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9200 / $4.1200 | RFQ |
Part Details for 8993-0-15-01-34-27-04-0
8993-0-15-01-34-27-04-0 CAD Models
8993-0-15-01-34-27-04-0 Part Data Attributes:
|
8993-0-15-01-34-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8993-0-15-01-34-27-04-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |