There are no models available for this part yet.
Overview of 899 by CEC Industries Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 899 by CEC Industries Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37T9498
|
Newark | T3 1/4 12V 37W Pg13 Halogen |Cec Industries 899 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $6.0400 | Buy Now | |
DISTI #
4895-899-ND
|
DigiKey | T3 1/4 12V 37W PG13 HALOGEN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$5.7500 | Buy Now |
CAD Models for 899 by CEC Industries Ltd
Related Parts for 899
-
898Array/Network Resistors
-
4TPF470MLFixed Capacitors
-
1690980000Headers and Edge Type Connectors
-
B82731M2401A033Fixed Inductors
-
HD64F2633F25VMicrocontrollers
-
900Terminals and Terminal Blocks
-
PUMH2Small Signal Bipolar Transistors
-
902Power Supply Modules
-
TWL6032A2B7YFFTPower Management Circuits