-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
899-1C-F-S-12VDC by Song Chuan Precision Company is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-8991CFS12VDC
|
Mouser Electronics | General Purpose Relays SUGAR CUBE RELAYS SPDT 10A 12VDC RoHS: Compliant | 0 |
|
$0.6290 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 400Ohm 10(NO)/7(NC)A SPDT(15.5x19x15.5)mm THT General Purpose Relay RoHS: Compliant |
681 Partner Stock |
|
$0.5200 / $0.6830 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 400Ohm 10(NO)/7(NC)A SPDT(15.5x19x15.5)mm THT General Purpose Relay RoHS: Compliant |
681 Partner Stock |
|
$0.5200 / $0.6830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy