Part Details for 898H-1AH-S-R1-24VDC by Song Chuan Precision Company
Overview of 898H-1AH-S-R1-24VDC by Song Chuan Precision Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 898H-1AH-S-R1-24VDC
898H-1AH-S-R1-24VDC CAD Models
898H-1AH-S-R1-24VDC Part Data Attributes
|
898H-1AH-S-R1-24VDC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
898H-1AH-S-R1-24VDC
Song Chuan Precision Company
Electromechanical Relay, SPST, 28.8VDC (Coil), 50A (Contact), 14VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 25.8 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 25.8 mm | |
Coil Operate Voltage(DC) | 15.6 V | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 28.8 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 50 A | |
Contact (DC) Max Rating R Load | 50A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 20000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 25.8mm x 25.8mm x 25mm | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 20 ms | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | SOLDER |