Part Details for 89898-313LF by Amphenol FCi
Overview of 89898-313LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89898-313LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70247841
|
RS | Female Edge Connector SMT 26 Way 2 Row 2.54mm Pitch 2 (Load) A 3 A | Amphenol FCI (Amphenol CS) 89898-313LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 816 |
|
$2.7400 / $3.2300 | Buy Now |
DISTI #
BRG89898-313LF
|
Heilind Electronics | DUBOX-89898-313LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG89898-313LF
|
Interstate Connecting Components | DUBOX-89898-313LF | 0 |
|
Buy Now |
Part Details for 89898-313LF
89898-313LF CAD Models
89898-313LF Part Data Attributes
|
89898-313LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89898-313LF
Amphenol FCi
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89898-313LF
This table gives cross-reference parts and alternative options found for 89898-313LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89898-313LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65043-110 | Board Connector, 26 Contact(s), 2 Row(s), Female | Amphenol FCi | 89898-313LF vs 65043-110 |
91615-313BN | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 89898-313LF vs 91615-313BN |
69130-126 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 89898-313LF vs 69130-126 |
499497-7 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | TE Connectivity | 89898-313LF vs 499497-7 |
73369-226 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89898-313LF vs 73369-226 |
71991-613B | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 89898-313LF vs 71991-613B |
79948-313LF | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 89898-313LF vs 79948-313LF |
87263-2690 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 89898-313LF vs 87263-2690 |
91615-313 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 89898-313LF vs 91615-313 |
93111-013LF | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 89898-313LF vs 93111-013LF |