Part Details for 89892-303LF by Amphenol Corporation
Overview of 89892-303LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89892-303LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 6 Positions, 2.54mm (0.100in) Pitch. | |
89892-311LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 22 Positions, 2.54mm (0.100in) Pitch. | |
89892-330LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 60 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 89892-303LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89892-303LF
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 89892-303LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |