There are no models available for this part yet.
Overview of 89882-310HLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69168-310HLF | Amphenol Communications Solutions | 69168-310HLF-FRICTION LATCH HDR DR | |
89882-405LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,5 Positions, 2.54mm (0.100in) Pitch | |
89882-431LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,31 Positions, 2.54mm (0.100in) Pitch |
CAD Models for 89882-310HLF by Amphenol FCi
Part Data Attributes for 89882-310HLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.13 inch
|
Body Depth
|
0.334 inch
|
Body Length
|
0.997 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
MATTE TIN OVER NICKEL
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
225 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.5012 N
|
Insulation Resistance
|
100000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
7.62 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.114 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.30024 N
|
Alternate Parts for 89882-310HLF
This table gives cross-reference parts and alternative options found for 89882-310HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89882-310HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71607-810ALF | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 89882-310HLF vs 71607-810ALF |
22-15-3102 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle | Molex | 89882-310HLF vs 22-15-3102 |
71607-810ALF | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE | Amphenol FCi | 89882-310HLF vs 71607-810ALF |
MDF7-10S-2.54DSA01 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | 89882-310HLF vs MDF7-10S-2.54DSA01 |
89882-310H | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 89882-310HLF vs 89882-310H |
89882-410HLF | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 89882-310HLF vs 89882-410HLF |
90783-0010 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Molex | 89882-310HLF vs 90783-0010 |
89882-310H | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 89882-310HLF vs 89882-310H |
89882-310HLF | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 89882-310HLF vs 89882-310HLF |