Part Details for 8980K13 by Eaton Corporation
Overview of 8980K13 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 8980K13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F9415
|
Newark | Toggle Switch, Dpst-No, 20A, 240Vac, Switch Operation:-, Contact Configuration:Dpst-No, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:240V |Eaton 8980K13 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 8980K13
8980K13 CAD Models
8980K13 Part Data Attributes
|
8980K13
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
8980K13
Eaton Corporation
Toggle Switch, DPST, Momentary, Screw Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Contact (AC) Max Rating R Load | 20A@240VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -16 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |