Part Details for 897H-1AH-D-R1-U01-12VDC by Song Chuan Precision Company
Overview of 897H-1AH-D-R1-U01-12VDC by Song Chuan Precision Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 897H-1AH-D-R1-U01-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-897AHDR1U0112VDC
|
Mouser Electronics | Automotive Relays 70A, Automotive Relay RoHS: Compliant | 12 |
|
$2.1000 / $3.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $4.6100 | Buy Now |
Part Details for 897H-1AH-D-R1-U01-12VDC
897H-1AH-D-R1-U01-12VDC CAD Models
897H-1AH-D-R1-U01-12VDC Part Data Attributes
|
897H-1AH-D-R1-U01-12VDC
Song Chuan Precision Company
Buy Now
|
Compare Parts:
897H-1AH-D-R1-U01-12VDC
Song Chuan Precision Company
|
Samacsys Manufacturer | Song Chuan |