Part Details for 8978303021 by Fair-Rite Products Corp
Overview of 8978303021 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8978303021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T4001
|
Newark | 78 Efd Core Set Carton |Fair-Rite 8978303021 RoHS: Not Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8170 / $0.9120 | Buy Now |
DISTI #
8978303021-ND
|
DigiKey | FERRITE CORE EFD 78 SET Min Qty: 980 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7450 | Buy Now |
DISTI #
623-8978303021
|
Mouser Electronics | Ferrite Cores & Accessories 78 EFD Core EFD30 Ind 2100 nH 25% TOL RoHS: Compliant | 415 |
|
$0.7450 / $1.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7400 / $1.5480 | Buy Now |
Part Details for 8978303021
8978303021 CAD Models
8978303021 Part Data Attributes
|
8978303021
Fair-Rite Products Corp
Buy Now
|
Compare Parts:
8978303021
Fair-Rite Products Corp
|
Samacsys Manufacturer | Fair-Rite |