Part Details for 897627120 by Molex
Overview of 897627120 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 897627120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-897627120-ND
|
DigiKey | SMA J BLKD IP68 /CMP 1.37 CABLE Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$8.2400 / $8.9000 | Buy Now |
DISTI #
0897627120
|
Avnet Americas | Cable Assembly 1.37mm Cable 0.2m SMA to MCRF RCP-PL Bag - Bulk (Alt: 0897627120) Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7806 | Buy Now |
DISTI #
897627120
|
Avnet Americas | Cable Assembly 1.37mm Cable 0.2m SMA to MCRF RCP-PL Bag - Bulk (Alt: 897627120) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
897627120
|
Avnet Abacus | (Alt: 897627120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |