There are no models available for this part yet.
Overview of 897621543 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 897621543 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
897621543
|
Avnet Americas | Cable Assembly Flexible 0.381m 2.92MM RF to 2.92MM RF PL-PL Bag (Alt: 897621543) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | ||
DISTI #
19821661
|
Verical | Cable Assembly Flexible 0.457m 2.92MM RF to 2.92MM RF PL-PL Bag Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$104.0900 / $116.3400 | Buy Now | |
DISTI #
77311728
|
Verical | Cable Assembly Flexible 0.457m 2.92MM RF to 2.92MM RF PL-PL Bag Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$233.7391 | Buy Now | |
DISTI #
C1S516503217198
|
Chip1Stop | Cable Coaxial RoHS: Compliant pbFree: Yes | 1 |
|
$103.0000 | Buy Now |