There are no models available for this part yet.
Overview of 89762-9290 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-290LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 24S 2P Right Angle Header, Solder To Board | |
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. | |
51929-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Vertical Receptacle cable port. |
Price & Stock for 89762-9290 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AC6680
|
Newark | Rf Coax, Rp, Bnc Plug-Bnc Plug, 1M, Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Belden 4794R, Impedance:75Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Colour:Black, Product Range:89762 Rohs Compliant: Yes |Molex 89762-9290 (Alternate Part Number: 889056911344 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$111.4600 / $132.0300 | Buy Now | |
DISTI #
0897629290
|
Avnet Americas | Cable Assembly Coaxial 1m ST BNC Plug to ST BNC Plug - Bulk (Alt: 0897629290) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-89762-9290
|
Mouser Electronics | RF Cable Assemblies BNC Str Plug-to-BNC Str Plug 1m Length | 3 |
|
$105.8200 / $124.4600 | Buy Now | |
DISTI #
V99:2348_21954610
|
Arrow Electronics | 89762-9290 Molex Cable Assembly 1m BNC to BNC M-M Bag- Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1840 | Americas - 42 |
|
$7.1340 / $37.4959 | Buy Now | |
DISTI #
30739305
|
Verical | 89762-9290 Molex Cable Assembly 1m BNC to BNC M-M Bag- Arrow.com Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 42 |
|
$7.2490 / $7.4770 | Buy Now | |
DISTI #
89762-9290
|
TTI | RF Cable Assemblies BNC Str Plug-to-BNC Str Plug 1m Length pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$90.8100 / $104.7600 | Buy Now |
CAD Models for 89762-9290 by Molex
Part Data Attributes for 89762-9290 by Molex
89762-9290
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
89762-9290MolexVS
-