Part Details for 89762-8230 by Molex
Overview of 89762-8230 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-823-03L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ISL28230CUZ | Renesas Electronics Corporation | Dual Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28230CBZ-T7 | Renesas Electronics Corporation | Dual Micropower, Low Drift, RRIO Operational Amplifier |
Price & Stock for 89762-8230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9953
|
Newark | Ca Smb Fakra Ip67 J Str/ Mcrf 1.32 Cable |Molex 89762-8230 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $6.4500 | Buy Now |
DISTI #
897628230
|
Avnet Americas | CA SMB FAKRA IP67 J STR/ MCRG 1.32 CABLE - Bulk (Alt: 897628230) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0897628230
|
Avnet Americas | CA SMB FAKRA IP67 J STR/ MCRG 1.32 CABLE - Bulk (Alt: 0897628230) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7677 / $4.2858 | Buy Now |
DISTI #
538-89762-8230
|
Mouser Electronics | RF Cable Assemblies CA SMB FAKRA IP67 J STR/ MCRF 1.32 CABLE RoHS: Compliant | 0 |
|
$4.8700 / $5.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3200 / $5.9500 | Buy Now |