There are no models available for this part yet.
Overview of 89762-1545 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-4530R4BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 89762-1545 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62X4097
|
Newark | Cable Assembly, Coaxial, 2.92Mm Plug-2.92Mm Plug, 3.048M, Blue, Connector Type A:2.92Mm Straight Plug, Connector Type B:2.92Mm Straight Plug, Coaxial Cable Type:Temp-Flex 086Sc-2401, Impedance:50Ohm, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Molex 89762-1545 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.9100 / $131.0300 | Buy Now | |
DISTI #
0897621545
|
Avnet Americas | Cable Assembly Flexible 3.048m 2.92MM RF to 2.92MM RF PL-PL Bag - Bulk (Alt: 0897621545) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-89762-1545
|
Mouser Electronics | RF Cable Assemblies CA292 PLUG ST x2 TEMPFLEX 100067-0031 RoHS: Compliant | 11 |
|
$125.1300 / $140.6900 | Buy Now |
CAD Models for 89762-1545 by Molex
Part Data Attributes for 89762-1545 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|