Part Details for 89762-0180 by Molex
Overview of 89762-0180 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
RFB1010-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 89762-0180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1070
|
Newark | Catnc Jack Rp To Sma Plug Rp Rg316 |Molex 89762-0180 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6900 | Buy Now |
DISTI #
0897620180
|
Avnet Americas | CATNC JACK RP TO SMA PLUG RP RG316 (Alt: 0897620180) Min Qty: 800 Package Multiple: 400 Lead time: 11 Weeks, 0 Days | 0 |
|
$7.6822 / $10.3727 | Buy Now |
DISTI #
897620180
|
Avnet Americas | CATNC JACK RP TO SMA PLUG RP RG316 (Alt: 897620180) Min Qty: 800 Package Multiple: 400 | 0 |
|
RFQ | |
DISTI #
538-89762-0180
|
Mouser Electronics | RF Cable Assemblies CA,TNC JACK RP TO SMA PLUG RP, RG316 | 0 |
|
$9.1500 | Order Now |