Part Details for 897618622 by Molex
Overview of 897618622 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 897618622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-897618622-ND
|
DigiKey | CASMA JACK RP/MICRO COAX 132MM 3 Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
177 In Stock |
|
$16.4800 / $17.4500 | Buy Now |
DISTI #
897618622
|
Avnet Abacus | Cable Assembly 1.32 Coaxial 0.829m SMA to SMA F-PL Bag (Alt: 897618622) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516502963342
|
Chip1Stop | Coaxial Cable Assembly RoHS: Compliant | 177 |
|
$16.5000 / $18.7000 | Buy Now |