Part Details for 897616772 by Molex
Overview of 897616772 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 897616772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-897616772-ND
|
DigiKey | CBL ASSY MCX RA PLG/SMA BH JCK 5 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
271 In Stock |
|
$18.9500 / $21.1800 | Buy Now |
DISTI #
897616772
|
Avnet Americas | Cable Assembly RG316 0.457m SMA to Right Angle MMCX RCP-PL Bag (Alt: 897616772) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
RFQ | |
DISTI #
C1S516500252950
|
Chip1Stop | Cable Assembly RG316 0.457m SMA to MMCX F-PL Bag RoHS: Compliant | 271 |
|
$9.1400 / $10.9000 | Buy Now |