Part Details for 89761-6070 by Molex
Results Overview of 89761-6070 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ607(0)-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SJ607(0)-ZJ-E2-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -83A 11Mohm | |
2SJ607(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -83A 0.011Mohm Mp-25Z/To-220Smd |
Price & Stock for 89761-6070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM7942
|
Newark | Cbl Assy Sma J Blkhd/ Mmcx P Ra/ Rg178 |Molex 89761-6070 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 / $9.4100 | Buy Now |
DISTI #
0897616070
|
Avnet Americas | CBL ASSY SMA J BLKHD/ MMCX P RA/ RG178 - Bulk (Alt: 0897616070) Min Qty: 250 Package Multiple: 125 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-89761-6070
|
Mouser Electronics | RF Cable Assemblies CBL ASSY SMA J BLKHD/ MMCX P RA/ RG178 | 0 |
|
$6.6000 / $7.9500 | Order Now |