Part Details for 89761-2360 by Molex
Results Overview of 89761-2360 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
89761-2360 Information
89761-2360 by Molex is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48236-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. | |
10136236-003LF | Amphenol Communications Solutions | HPCE BTB RA Receptacle 2LP WITHOUT GUIDE | |
66902-360LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 60 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for 89761-2360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1027
|
Newark | Cable Assy Mmcx Jack/U.fl (Ipex)1.37Mm |Molex 89761-2360 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $6.0700 | Buy Now |
DISTI #
0897612360
|
Avnet Americas | CABLE ASSY MMCX JACK/U.FL (IPEX)1.37MM - Bulk (Alt: 0897612360) Min Qty: 250 Package Multiple: 125 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6656 / $4.7628 | Buy Now |
DISTI #
538-89761-2360
|
Mouser Electronics | RF Cable Assemblies CABLE ASSY, MMCX JACK/U.FL (IPEX),1.37mm | 0 |
|
$4.1400 / $4.3300 | Order Now |