Part Details for 89740 002100 by Belden Inc
Overview of 89740 002100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89740 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2955
|
Newark | Unshielded Multipair Cable 1Pr 100Ft 300V Red, Cable Shielding:Unshielded, No. Of Pairs:1 Pair, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Red, Voltage Rating:300V Rohs Compliant: Yes |Belden 89740 002100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 600 |
|
$644.8700 / $694.7700 | Buy Now |
DISTI #
BEL5620-100-ND
|
DigiKey | CABLE 2COND 18AWG RED Min Qty: 100 Lead time: 5 Weeks Container: Spool |
1000 In Stock |
|
$5.1175 / $6.0479 | Buy Now |
DISTI #
566-89740-100-02
|
Mouser Electronics | Multi-Conductor Cables 18AWG 1PR UNSHLD 100ft SPOOL RED RoHS: Compliant | 3 |
|
$561.7900 | Buy Now |
DISTI #
70004741
|
RS | Multiconductor Cable, 1Pr/18AWG, 19x30, TC, Red FEP | Belden 89740 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 1 |
|
$560.4300 | Buy Now |